Part Details for CA3106F20-29SWF80 by ITT Interconnect Solutions
Overview of CA3106F20-29SWF80 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CA3106F20-29SWF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3106F20-29SWF80-ND
|
DigiKey | CONN PLUG FMALE 17P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
176 In Stock |
|
$61.9900 / $103.3200 | Buy Now |
DISTI #
CAN CA3106F20-29S
|
Avnet Americas | Connector Bayonet Coupling Socket 17 Position Crimp Straight Cable Mount 17 Terminal 1 Port - Bulk (Alt: CAN CA3106F20-29S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 292 Factory Stock |
|
RFQ | |
DISTI #
695-029SWF83R
|
Mouser Electronics | Circular MIL Spec Connector ER 17C 17#16 SKT PLUG | 0 |
|
$91.8400 / $107.6800 | Order Now |
DISTI #
CAN CA3106F20-29S
|
Avnet Americas | Connector Bayonet Coupling Socket 17 Position Crimp Straight Cable Mount 17 Terminal 1 Port - Bulk (Alt: CAN CA3106F20-29S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 292 Factory Stock |
|
RFQ | |
DISTI #
CAN CA3106F20-29S
|
Avnet Americas | Connector Bayonet Coupling Socket 17 Position Crimp Straight Cable Mount 17 Terminal 1 Port - Bulk (Alt: CAN CA3106F20-29S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 292 Factory Stock |
|
RFQ | |
DISTI #
1995055
|
Farnell | CIRCULAR, SIZE 20, 17WAYS, SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 855 |
|
$173.4471 | Buy Now |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
Part Details for CA3106F20-29SWF80
CA3106F20-29SWF80 CAD Models
CA3106F20-29SWF80 Part Data Attributes
|
CA3106F20-29SWF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106F20-29SWF80
ITT Interconnect Solutions
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 17 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 |