CA3106F20-29SZF80
ITT Interconnect Solutions
Description: MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Overview of CA3106F20-29SZF80 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for CA3106F20-29SZF80 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # ICA3106F20-29SZF80-ND
DigiKey CONN PLUG FMALE 17P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 227
In Stock
  • 1 $115.8900
  • 10 $100.4400
  • 25 $88.6200
  • 50 $79.2900
  • 100 $69.5300
$69.5300 / $115.8900 Buy Now
DISTI # 695-029SZF80HG
Mouser Electronics Circular MIL Spec Connector ER 17C 17#16 SKT PLUG 0
  • 1 $109.8000
  • 10 $100.7700
  • 25 $96.8900
  • 50 $93.6600
$93.6600 / $109.8000 Order Now
DISTI # CA3106F20-29SZF80
PEI Genesis ER 17C 17#16 SKT PLUG 0
Buy Now

CAD Models for CA3106F20-29SZF80 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA3106F20-29SZF80 by ITT Interconnect Solutions

CA3106F20-29SZF80
ITT Interconnect Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-C-5015
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
17
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
280
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Polarization
Z
Shell Finish
OLIVE DRAB CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
20
Termination Type
CRIMP
Total Number of Contacts
17
Want to compare parts?
  1. CA3106F20-29SZF80
    ITT Interconnect Solutions
    MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA3106F20-29SZF80 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA3106F20-29SZF80 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of CA3106F20-29SZF80 would you like to use for your alert(s)?
  • Please alert me when CA3106F20-29SZF80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA3106F20-29SZF80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA3106F20-29SZF80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA3106F20-29SZF80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA3106F20-29SZF80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA3106F20-29SZF80 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: