Part Details for CA3106F20-33SF80F42 by ITT Interconnect Solutions
Overview of CA3106F20-33SF80F42 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106F20-33SF80F42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA3106F20-33SF80F42-ND
|
DigiKey | CONN PLUG 11POS INLINE W/SKTS Min Qty: 1 MARKETPLACE PRODUCT |
541 In Stock |
|
$29.1100 / $38.5000 | Buy Now |
DISTI #
ICA3106F20-33SF80F42-ND
|
DigiKey | CONN PLUG 11POS INLINE W/SKTS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$59.0300 / $98.3900 | Buy Now |
DISTI #
CAN CA3106F20-33S
|
Avnet Americas | Connector Bayonet Coupling Socket 11 Position Crimp Straight Cable Mount 11 Terminal 1 Port - Bulk (Alt: CAN CA3106F20-33S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 42 Factory Stock |
|
RFQ | |
DISTI #
695-033SF80FWW
|
Mouser Electronics | Circular MIL Spec Connector ER 11C 11#16 SKT PLUG | 0 |
|
$89.0100 / $104.3600 | Order Now |
DISTI #
35340167
|
Verical | Conn Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 364 |
|
$22.0784 / $32.3642 | Buy Now |
DISTI #
38902926
|
Verical | Conn Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$68.6549 / $75.1933 | Buy Now |
DISTI #
CA3106F20-33SF80F42
|
PEI Genesis | ER 11C 11#16 SKT PLUG | 0 |
|
Buy Now |