Part Details for CA3106F20-7SF42 by ITT Interconnect Solutions
Overview of CA3106F20-7SF42 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106F20-7SF42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3106F20-7SF42-ND
|
DigiKey | CONN PLUG 8POS INLINE W/SKTS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$33.5500 / $55.9100 | Buy Now |
DISTI #
CAN CA3106F20-7SF
|
Avnet Americas | Connector Bayonet Coupling Socket 8 Position Solder Cup Straight Cable Mount 8 Terminal 1 Port - Bulk (Alt: CAN CA3106F20-7SF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 26 Factory Stock |
|
$40.6812 / $73.3451 | Buy Now |
DISTI #
695-CA3106F20-7SF42
|
Mouser Electronics | Circular MIL Spec Connector ER 8C 8#16 SKT PLUG | 0 |
|
$47.8800 / $59.4100 | Order Now |
DISTI #
CAN CA3106F20-7SF
|
Avnet Americas | Connector Bayonet Coupling Socket 8 Position Solder Cup Straight Cable Mount 8 Terminal 1 Port - Bulk (Alt: CAN CA3106F20-7SF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 26 Factory Stock |
|
$40.6812 / $73.3451 | Buy Now |
DISTI #
1995100
|
element14 Asia-Pacific | CIRCULAR, SIZE 20, 8WAYS, SKT RoHS: Not Compliant Min Qty: 1 Container: Each | 149 |
|
$51.0270 / $61.4688 | Buy Now |
DISTI #
1995100
|
Farnell | CIRCULAR, SIZE 20, 8WAYS, SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 175 |
|
$103.6146 | Buy Now |