Part Details for CA3106F20-7SF80F42A206 by ITT Interconnect Solutions
Overview of CA3106F20-7SF80F42A206 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106F20-7SF80F42A206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3106F20-7SF80F42A206-ND
|
DigiKey | CONN PLUG 8POS INLINE W/SKTS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$46.7500 / $77.9100 | Buy Now |
DISTI #
CAN CA3106F20-7SF
|
Avnet Americas | Connector Bayonet Coupling Socket 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port - Bulk (Alt: CAN CA3106F20-7SF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 76 Factory Stock |
|
RFQ | |
DISTI #
695-07SF80F42A206
|
Mouser Electronics | Circular MIL Spec Connector ER 8C 8#16 SKT PLUG RoHS: Compliant | 0 |
|
$53.3000 / $77.9100 | Order Now |
DISTI #
CA3106F20-7SF80F42A206
|
PEI Genesis | ER 8C 8#16 SKT PLUG | 0 |
|
Buy Now |