Part Details for CA3106F22-14P-F80 by ITT Interconnect Solutions
Overview of CA3106F22-14P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106F22-14P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106F22-14P-F80
|
Avnet Americas | Connector Bayonet Coupling PIN 19 Position Crimp Straight Cable Mount 19 Terminal 1 Port - Bulk (Alt: CA3106F22-14P-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$52.3375 / $89.0775 | Buy Now |
DISTI #
965-121184-2004
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$72.9400 | Order Now |
DISTI #
ITTCA3106F22-14P-F80
|
Heilind Electronics | CA3106F22-14P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$58.9800 / $120.3800 | Buy Now | |
DISTI #
81360087
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$126.8193 | Buy Now |
DISTI #
ITTCA3106F22-14P-F80
|
Interstate Connecting Components | CA3106F22-14P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$58.9800 / $120.3800 | Buy Now |