Part Details for CA3106F22-14S by ITT Interconnect Solutions
Overview of CA3106F22-14S by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106F22-14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2227
|
Newark | Connector Circular Straight Plug 19Ct Socket |Itt Cannon CA3106F22-14S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.1700 / $118.6000 | Buy Now |
DISTI #
5664-CA3106F22-14S-ND
|
DigiKey | CONN PLUG FMALE 19P SOLDER CUP Min Qty: 1 MARKETPLACE PRODUCT |
391 In Stock |
|
$63.6500 / $84.1800 | Buy Now |
DISTI #
CA3106F22-14S-ND
|
DigiKey | CONN PLUG FMALE 19P SOLDER CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CA3106F22-14S
|
Avnet Americas | CONNECTOR CIRCULAR STRAIGHT PLUG 19 SOCKET CONTACTS - Bulk (Alt: CA3106F22-14S) Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$57.3750 / $97.6430 | Buy Now |
DISTI #
E/R CA3106F22-14S
|
Avnet Americas | CONNECTOR CIRCULAR STRAIGHT PLUG 19 SOCKET CONTACTS - Bulk (Alt: E/R CA3106F22-14S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.3334 / $101.1334 | Buy Now |
DISTI #
965-CA3106F22-14S
|
Mouser Electronics | Circular MIL Spec Connector ER 19C 19#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$70.1300 / $78.4800 | Order Now |
DISTI #
ITTCA3106F22-14S
|
Heilind Electronics | CA3106F22-14S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
68 On Order |
|
$42.4000 / $86.5300 | Buy Now | |
DISTI #
20695338
|
Verical | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 391 |
|
$47.2707 / $69.1985 | Buy Now |
DISTI #
ITTCA3106F22-14S
|
Interstate Connecting Components | CA3106F22-14S | 0 |
|
Buy Now |
Part Details for CA3106F22-14S
CA3106F22-14S CAD Models
CA3106F22-14S Part Data Attributes
|
CA3106F22-14S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106F22-14S
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for CA3106F22-14S
This table gives cross-reference parts and alternative options found for CA3106F22-14S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3106F22-14S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106F22-14S | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | CA3106F22-14S vs MS3106F22-14S |