Part Details for CA3106F22-22SB by ITT Interconnect Solutions
Overview of CA3106F22-22SB by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106F22-22SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA3106F22-22SB-ND
|
DigiKey | CONN PLUG FMALE 4P SILV SLDR CUP Min Qty: 1 MARKETPLACE PRODUCT |
391 In Stock |
|
$74.0300 / $97.9100 | Buy Now |
DISTI #
ICA3106F22-22SB-ND
|
DigiKey | CONN PLUG FMALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$54.2000 / $117.4300 | Buy Now |
DISTI #
695-CA3106F2222SB
|
Mouser Electronics | Circular MIL Spec Connector CAB 4C 4#8 SKT PLUG | 0 |
|
$85.9000 / $146.0300 | Order Now |
DISTI #
20695361
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 391 |
|
$53.9829 / $78.9174 | Buy Now |
DISTI #
37219782
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$167.7571 | Buy Now |
DISTI #
77532486
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$135.2348 | Buy Now |
DISTI #
CA3106F22-22SB
|
PEI Genesis | CAB 4C 4#8 SKT PLUG Min Qty: 1 | 200 |
|
$115.3000 / $117.7300 | Buy Now |