Part Details for CA3106F24-19PB by ITT Interconnect Solutions
Overview of CA3106F24-19PB by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1706CS8-19#PBF | Analog Devices | VID V Progmer | |
LTC6930HMS8-4.19#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC1530IS8-1.9#PBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr |
Price & Stock for CA3106F24-19PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-CA3106F2419PB
|
Mouser Electronics | Circular MIL Spec Connector CAB 12C 12#16 SKT PLUG | 0 |
|
$196.7100 / $220.1900 | Order Now |
DISTI #
CA3106F24-19PB
|
PEI Genesis | CAB 12C 12#16 SKT PLUG Min Qty: 1 | 6 |
|
$120.6400 | Buy Now |