Part Details for CA3106F28-11P by ITT Interconnect Solutions
Overview of CA3106F28-11P by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106F28-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2282
|
Newark | Connector Circular Straight Plug 22Ct Pin |Itt Cannon CA3106F28-11P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3800 | Buy Now |
DISTI #
CA3106F28-11P-ND
|
DigiKey | CONN PLUG MALE 22P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$59.3700 / $98.9500 | Buy Now |
DISTI #
E/R CA3106F28-11P
|
Avnet Americas | Circular Connector, CA, Straight Plug, 22 Contacts, Solder Pin, Threaded, 28-11 - Bulk (Alt: E/R CA3106F28-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3106F28-11P
|
Avnet Americas | Circular Connector, CA, Straight Plug, 22 Contacts, Solder Pin, Threaded, 28-11 - Bulk (Alt: CAN CA3106F28-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 23 Factory Stock |
|
RFQ | |
DISTI #
CA3106F28-11P
|
Avnet Americas | Circular Connector, CA, Straight Plug, 22 Contacts, Solder Pin, Threaded, 28-11 - Bulk (Alt: CA3106F28-11P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CA3106F28-11P
|
Mouser Electronics | Circular MIL Spec Connector ER 22C 18#16 4#12 PIN PLUG | 0 |
|
$95.6300 | Order Now |
DISTI #
ITTCA3106F28-11P
|
Heilind Electronics | CA3106F28-11P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4 Factory Stock |
|
$80.0000 / $234.8600 | Buy Now | |
DISTI #
CA3106F28-11P
|
TTI | Circular MIL Spec Connector ER 22C 18#16 4#12 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 309 In Stock |
|
$50.2000 / $61.5200 | Buy Now |
DISTI #
CAN CA3106F28-11P
|
Avnet Americas | Circular Connector, CA, Straight Plug, 22 Contacts, Solder Pin, Threaded, 28-11 - Bulk (Alt: CAN CA3106F28-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 23 Factory Stock |
|
RFQ |
Part Details for CA3106F28-11P
CA3106F28-11P CAD Models
CA3106F28-11P Part Data Attributes:
|
CA3106F28-11P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106F28-11P
ITT Interconnect Solutions
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 18,4 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |