Part Details for CA3106R22-22S by ITT Interconnect Solutions
Overview of CA3106R22-22S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106R22-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2431
|
Newark | Connector Circular Straight Plug 04Ct Socket |Itt Cannon CA3106R22-22S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.4600 / $98.4800 | Buy Now |
DISTI #
E/R CA3106R22-22S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 4 Contacts, Solder Socket, Threaded, 22-22 - Bulk (Alt: E/R CA3106R22-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3106R22-22S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 4 Contacts, Solder Socket, Threaded, 22-22 - Bulk (Alt: CAN CA3106R22-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 7 Factory Stock |
|
$139.7800 / $252.0107 | Buy Now |
DISTI #
965-CA3106R22-22S
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#8 SKT PLUG RoHS: Not Compliant | 0 |
|
$73.3200 / $74.0300 | Order Now |
DISTI #
ITTCA3106R22-22S
|
Heilind Electronics | CA3106R22-22S MIL-C-5015 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
E/R CA3106R22-22S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 4 Contacts, Solder Socket, Threaded, 22-22 - Bulk (Alt: E/R CA3106R22-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3106R22-22S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 4 Contacts, Solder Socket, Threaded, 22-22 - Bulk (Alt: CAN CA3106R22-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 7 Factory Stock |
|
$139.7800 / $252.0107 | Buy Now |
DISTI #
ITTCA3106R22-22S
|
Interstate Connecting Components | CA3106R22-22S MIL-C-5015 | 0 |
|
Buy Now | |
DISTI #
2006113
|
element14 Asia-Pacific | CIRCULAR, SIZE 22, 4WAYS, SKT RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$128.3253 | Buy Now |
DISTI #
2006113
|
Farnell | CIRCULAR, SIZE 22, 4WAYS, SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 105 |
|
$267.2975 | Buy Now |
Part Details for CA3106R22-22S
CA3106R22-22S CAD Models
CA3106R22-22S Part Data Attributes:
|
CA3106R22-22S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106R22-22S
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for CA3106R22-22S
This table gives cross-reference parts and alternative options found for CA3106R22-22S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3106R22-22S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106R22-22S | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Defense Logistics Agency | CA3106R22-22S vs MS3106R22-22S |