Part Details for CA3106R28A16P by ITT Interconnect Solutions
Overview of CA3106R28A16P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106R28A16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106R28A16P-ND
|
DigiKey | CONN PLUG MALE 9P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$127.6300 / $212.7200 | Buy Now |
DISTI #
CAN CA3106R28A16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: CAN CA3106R28A16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 44 Factory Stock |
|
$157.3325 / $283.6549 | Buy Now |
DISTI #
CA3106R28A16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: CA3106R28A16P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$72.5500 / $123.4690 | Buy Now |
DISTI #
965-CA3106R28A16P
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 5#16 4#4 PIN PLUG RoHS: Not Compliant | 0 |
|
$145.5400 | Order Now |
DISTI #
ITTCA3106R28A16P
|
Heilind Electronics | CA3106R28A16P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$81.7600 / $218.1900 | Buy Now | |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
ITTCA3106R28A16P
|
Interstate Connecting Components | CA3106R28A16P | 0 |
|
Buy Now | |
DISTI #
CA3106R28A16P
|
PEI Genesis | ER 9C 5#16 4#4 PIN PLUG | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$81.7600 / $218.1900 | Buy Now |
Part Details for CA3106R28A16P
CA3106R28A16P CAD Models
CA3106R28A16P Part Data Attributes
|
CA3106R28A16P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106R28A16P
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5,4 | |
Contact Sizes | 16,4 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Unique Insert Number | 28A16 |