-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R3684
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon CA3106R28A16S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.8000 / $88.9700 | Buy Now |
DISTI #
1003-CA3106R28A16S-ND
|
DigiKey | MIL-DTL 5015 SERIES I Min Qty: 1 Lead time: 25 Weeks Container: Bag |
50 In Stock |
|
$106.1176 / $124.4100 | Buy Now |
DISTI #
CA3106R28A16S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: CA3106R28A16S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$78.7625 / $134.0510 | Buy Now |
DISTI #
CA3106R28A16S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: CA3106R28A16S) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3106R28A16S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: CAN CA3106R28A16S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$164.1362 / $313.5898 | Buy Now |
DISTI #
965-CA3106R28A16S
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 5#16 4#4 SKT PLUG RoHS: Not Compliant | 223 |
|
$106.1000 / $124.3900 | Buy Now |
DISTI #
ITTCA3106R28A16S
|
Heilind Electronics | CA3106R28A16S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$88.7600 / $236.8900 | Buy Now | |
DISTI #
ITTCA3106R28A16S
|
Interstate Connecting Components | CA3106R28A16S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$88.7600 / $236.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA3106R28A16S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106R28A16S
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5,4 | |
Contact Sizes | 16,4 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Unique Insert Number | 28A16 |