There are no models available for this part yet.
Overview of CA3108E16-12S-B-F80 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for CA3108E16-12S-B-F80 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CA3108E16-12S-B-F8
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 1 POS Crimp RA Cable Mount 1 Terminal 1 Port - Bulk (Alt: CA3108E16-12S-B-F8) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$71.1750 / $114.9035 | Buy Now | |
DISTI #
121106-0021
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 1 POS Crimp RA Cable Mount 1 Terminal 1 Port - Bulk (Alt: 121106-0021) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$71.1750 / $114.9035 | Buy Now | |
DISTI #
965-121106-0021
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$89.7400 | Order Now | |
DISTI #
ITTCA3108E16-12S-B-F80
|
Heilind Electronics | CA3108E16-12S-B-F80 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$79.5300 / $223.6000 | Buy Now | |||
DISTI #
ITTCA3108E16-12S-B-F80
|
Interstate Connecting Components | CA3108E16-12S-B-F80 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$79.5300 / $223.6000 | Buy Now |
CAD Models for CA3108E16-12S-B-F80 by ITT Interconnect Solutions
Part Data Attributes for CA3108E16-12S-B-F80 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
1
|
Contact Sizes
|
4
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
16
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|