Part Details for CA3108E18-1SF80 by ITT Interconnect Solutions
Overview of CA3108E18-1SF80 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CA3108E18-1SF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3108E18-1SF80-ND
|
DigiKey | CONN PLUG FMALE 10P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
505 In Stock |
|
$64.2600 / $107.1000 | Buy Now |
DISTI #
CA3108E18-1S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Crimp RA Cable Mount 10 Terminal 1 Port - Bulk (Alt: CA3108E18-1S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3108E18-1S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Crimp RA Cable Mount 10 Terminal 1 Port - Bulk (Alt: CA3108E18-1S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$66.7750 / $113.6640 | Buy Now |
DISTI #
CAN CA3108E18-1SF
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Crimp RA Cable Mount 10 Terminal 1 Port - Bulk (Alt: CAN CA3108E18-1SF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 597 Factory Stock |
|
RFQ | |
DISTI #
E/R CA3108E18-1SF8
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Crimp RA Cable Mount 10 Terminal 1 Port - Bulk (Alt: E/R CA3108E18-1SF8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 173 Factory Stock |
|
RFQ | |
DISTI #
CA3108E18-1S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Crimp RA Cable Mount 10 Terminal 1 Port - Bulk (Alt: CA3108E18-1S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3108E18-1S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Crimp RA Cable Mount 10 Terminal 1 Port - Bulk (Alt: CA3108E18-1S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$66.7750 / $113.6640 | Buy Now |
DISTI #
CAN CA3108E18-1SF
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Crimp RA Cable Mount 10 Terminal 1 Port - Bulk (Alt: CAN CA3108E18-1SF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 597 Factory Stock |
|
RFQ | |
DISTI #
E/R CA3108E18-1SF8
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Crimp RA Cable Mount 10 Terminal 1 Port - Bulk (Alt: E/R CA3108E18-1SF8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 173 Factory Stock |
|
RFQ | |
DISTI #
CA3108E18-1S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Crimp RA Cable Mount 10 Terminal 1 Port - Bulk (Alt: CA3108E18-1S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CA3108E18-1SF80
CA3108E18-1SF80 CAD Models
CA3108E18-1SF80 Part Data Attributes
|
CA3108E18-1SF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108E18-1SF80
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |