Part Details for CA3108E20-29P-F80 by ITT Interconnect Solutions
Overview of CA3108E20-29P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CA3108E20-29P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3108E20-29P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 17 POS Crimp RA Cable Mount 17 Terminal 1 Port - Bulk (Alt: CA3108E20-29P-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3108E20-29P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 17 POS Crimp RA Cable Mount 17 Terminal 1 Port - Bulk (Alt: CA3108E20-29P-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$68.8125 / $117.1050 | Buy Now |
DISTI #
965-024291-1617
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$95.8900 | Order Now |
DISTI #
ITTCA3108E20-29P-F80
|
Heilind Electronics | CA3108E20-29P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$77.5400 / $206.9400 | Buy Now | |
DISTI #
ITTCA3108E20-29P-F80
|
Interstate Connecting Components | CA3108E20-29P-F80 | 0 |
|
Buy Now | |
DISTI #
024291-1617
|
Avnet Abacus | Conn MIL-C-5015 Circular PIN 17 POS Crimp RA Cable Mount 17 Terminal 1 Port (Alt: 024291-1617) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$77.5400 / $206.9400 | Buy Now |
Part Details for CA3108E20-29P-F80
CA3108E20-29P-F80 CAD Models
CA3108E20-29P-F80 Part Data Attributes
|
CA3108E20-29P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108E20-29P-F80
ITT Interconnect Solutions
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Quantities | 17 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 |