Part Details for CA3108E22-2P by ITT Interconnect Solutions
Overview of CA3108E22-2P by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CA3108E22-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1739
|
Newark | Connector Circular 90° Angle Plug 03 Pin Contacts |Itt Cannon CA3108E22-2P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.8700 / $124.7800 | Buy Now |
DISTI #
CAN CA3108E22-2P
|
Avnet Americas | Circular Connector Plug 3 Position Solder PIN Contact Right Angle Cable Mount - Bulk (Alt: CAN CA3108E22-2P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 9 Factory Stock |
|
$175.5675 / $259.8399 | Buy Now |
DISTI #
E/R CA3108E22-2P
|
Avnet Americas | Circular Connector Plug 3 Position Solder PIN Contact Right Angle Cable Mount - Bulk (Alt: E/R CA3108E22-2P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3108E22-2P
|
Avnet Americas | Circular Connector Plug 3 Position Solder PIN Contact Right Angle Cable Mount - Bulk (Alt: CA3108E22-2P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3108E22-2P
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#8 PIN PLUG RTANG | 0 |
|
$140.1500 / $164.3100 | Order Now |
DISTI #
CA3108E22-2P
|
PEI Genesis | ER 3C 3#8 PIN PLUG RTANG | 0 |
|
Buy Now |
Part Details for CA3108E22-2P
CA3108E22-2P CAD Models
CA3108E22-2P Part Data Attributes
|
CA3108E22-2P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108E22-2P
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |