CA3108E28-12PWB
ITT Interconnect Solutions
Description: CONN PLUG 26POS RT ANG W/PINS

Overview of CA3108E28-12PWB by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for CA3108E28-12PWB by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 695-CA3108E28-12PWB
Mouser Electronics Circular MIL Spec Connector CA3108E28-12PWB 0
  • 1 $233.9500
  • 10 $216.7700
  • 25 $209.0000
$209.0000 / $233.9500 Order Now
DISTI # CA3108E28-12PWB
PEI Genesis CA3108E28-12PWB Min Qty: 1 635
  • 1 $142.7100
  • 10 $107.0300
  • 25 $83.9400
  • 50 $75.1100
  • 100 $65.8600
$65.8600 / $142.7100 Buy Now

CAD Models for CA3108E28-12PWB by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA3108E28-12PWB by ITT Interconnect Solutions

CA3108E28-12PWB
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-C-5015, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
26
Contact Sizes
16
Coupling Type
BAYONET
DIN Conformance
NO
Degrees of Rotation
90
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Polarization
W
Shell Finish
CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
28
Termination Type
SOLDER
Total Number of Contacts
26
Want to compare parts?
  1. CA3108E28-12PWB
    ITT Interconnect Solutions
    CONN PLUG 26POS RT ANG W/PINS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA3108E28-12PWB by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA3108E28-12PWB by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of CA3108E28-12PWB would you like to use for your alert(s)?
  • Please alert me when CA3108E28-12PWB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA3108E28-12PWB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA3108E28-12PWB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA3108E28-12PWB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA3108E28-12PWB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA3108E28-12PWB by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: