Part Details for CA3108E28-21SF80 by ITT Interconnect Solutions
Overview of CA3108E28-21SF80 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CA3108E28-21SF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9560
|
Newark | Circular Conn, R/A Plug, 28-21, Cable, Product Range:Ca Series, Circular Connector Shell Style:Right Angle Plug, No. Of Contacts:37Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Insert Arrangement:28-21 Rohs Compliant: No |Itt Cannon CA3108E28-21SF80 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
24 On Order |
|
$0 | Buy Now |
DISTI #
CA3108E28-21SF80
|
PEI Genesis | ER 37C 37#16 SKT PLUG RTANG | 0 |
|
Buy Now | |
DISTI #
CA3108E28-21SF80
|
ECCO | 24 |
|
Buy Now |
Part Details for CA3108E28-21SF80
CA3108E28-21SF80 CAD Models
CA3108E28-21SF80 Part Data Attributes
|
CA3108E28-21SF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108E28-21SF80
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |