Part Details for CA3108E28-21SXBF80 by ITT Interconnect Solutions
Overview of CA3108E28-21SXBF80 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3108E28-21SXBF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3108E28-21SXBF80-ND
|
DigiKey | CONN PLUG FMALE 37P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
608 In Stock |
|
$67.1600 / $145.5100 | Buy Now |
DISTI #
5664-CA3108E28-21SXBF80-ND
|
DigiKey | CONN PLUG FMALE 37P SILVER CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
7 In Stock |
|
$157.5200 / $208.3400 | Buy Now |
DISTI #
695-1808822
|
Mouser Electronics | Circular MIL Spec Connector CAB 37C 37#16 SKT PLUG | 0 |
|
$120.0200 / $174.4000 | Order Now |
DISTI #
37216682
|
Verical | Conn Circular SKT 37 POS Crimp RA Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 623 |
|
$100.3329 / $206.9729 | Buy Now |
DISTI #
CA3108E28-21SXBF80
|
PEI Genesis | CAB 37C 37#16 SKT PLUG Min Qty: 1 | 779 |
|
$61.8400 / $134.0000 | Buy Now |