Part Details for CA3108E28-22PWBF80 by ITT Interconnect Solutions
Overview of CA3108E28-22PWBF80 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3108E28-22PWBF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3108E28-22PWBF80-ND
|
DigiKey | CONN PLUG MALE 6POS SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
85 In Stock |
|
$81.8300 / $177.2900 | Buy Now |
DISTI #
5664-CA3108E28-22PWBF80-ND
|
DigiKey | CONN PLUG MALE 6POS SILVER CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
7 In Stock |
|
$170.2800 / $225.2000 | Buy Now |
DISTI #
695-2PWBF80TT
|
Mouser Electronics | Circular MIL Spec Connector CAB 6C 3#16 3#4 PIN PLUG | 0 |
|
$166.2800 / $212.4200 | Order Now |
DISTI #
CA3108E28-22PWBF80
|
PEI Genesis | CAB 6C 3#16 3#4 PIN PLUG Min Qty: 1 | 194 |
|
$68.7700 / $149.0000 | Buy Now |