Part Details for CA3108E28A16P-F80 by ITT Interconnect Solutions
Overview of CA3108E28A16P-F80 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CA3108E28A16P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T0755
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon CA3108E28A16P-F80 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.5300 / $137.5700 | Buy Now |
DISTI #
CA3108E28A16P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Crimp RA Cable Mount 9 Terminal 1 Port - Bulk (Alt: CA3108E28A16P-F80) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3108E28A16P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Crimp RA Cable Mount 9 Terminal 1 Port - Bulk (Alt: CA3108E28A16P-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$110.7625 / $188.5150 | Buy Now |
DISTI #
965-024294-2411A
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$136.8700 | Order Now |
DISTI #
ITTCA3108E28A16P-F80
|
Heilind Electronics | CA3108E28A16P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$128.7700 / $352.7300 | Buy Now | |
DISTI #
CA3108E28A16P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Crimp RA Cable Mount 9 Terminal 1 Port - Bulk (Alt: CA3108E28A16P-F80) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3108E28A16P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Crimp RA Cable Mount 9 Terminal 1 Port - Bulk (Alt: CA3108E28A16P-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$110.7625 / $188.5150 | Buy Now |
DISTI #
CA3108E28A16P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Crimp RA Cable Mount 9 Terminal 1 Port - Bulk (Alt: CA3108E28A16P-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$110.7625 / $188.5150 | Buy Now |
DISTI #
CA3108E28A16P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Crimp RA Cable Mount 9 Terminal 1 Port - Bulk (Alt: CA3108E28A16P-F80) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CA3108E28A16P-F80
CA3108E28A16P-F80 CAD Models
CA3108E28A16P-F80 Part Data Attributes
|
CA3108E28A16P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108E28A16P-F80
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5,4 | |
Contact Sizes | 16,4 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Unique Insert Number | 28A16 |