There are no models available for this part yet.
Overview of CA3108E36-3P-B-01-A240 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417751RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
D6417750RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
FCE17B25SA240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 820pF |
Price & Stock for CA3108E36-3P-B-01-A240 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CA3108E36-3P-B-01-
|
Avnet Americas | - Bulk (Alt: CA3108E36-3P-B-01-) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$151.2250 / $244.1630 | Buy Now | |
DISTI #
965-C318E363PB124
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$173.2700 | Order Now | |
DISTI #
ITTCA3108E36-3P-B-01-A240
|
Heilind Electronics | CA3108E36-3P-B-01-A240 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$167.2800 / $490.9700 | Buy Now | ||
DISTI #
ITTCA3108E36-3P-B-01-A240
|
Interstate Connecting Components | CA3108E36-3P-B-01-A240 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$167.2800 / $490.9700 | Buy Now |