Part Details for CA3108F14S-1S by ITT Interconnect Solutions
Overview of CA3108F14S-1S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CA3108F14S-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3108F14S-1S
|
Avnet Americas | - Bulk (Alt: CA3108F14S-1S) Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3250 / $51.6150 | Buy Now |
DISTI #
CAN CA3108F14S-1S
|
Avnet Americas | - Bulk (Alt: CAN CA3108F14S-1S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.8637 / $115.0478 | Buy Now |
DISTI #
965-CA3108F14S-1S
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#16S SKT PLUG RTANG RoHS: Not Compliant | 0 |
|
$38.5900 / $40.8500 | Order Now |
DISTI #
ITTCA3108F14S-1S
|
Heilind Electronics | CA3108F14S-1S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$34.1800 / $69.7500 | Buy Now | |
DISTI #
ITTCA3108F14S-1S
|
Interstate Connecting Components | CA3108F14S-1S | 0 |
|
Buy Now | |
DISTI #
CA3108F14S-1S
|
PEI Genesis | ER 3C 3#16S SKT PLUG RTANG | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$34.1800 / $69.7500 | Buy Now |
Part Details for CA3108F14S-1S
CA3108F14S-1S CAD Models
CA3108F14S-1S Part Data Attributes
|
CA3108F14S-1S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108F14S-1S
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |