There are no models available for this part yet.
Overview of CA3108F14S-2P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3108F14S-2P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CAN CA3108F14S-2P
|
Avnet Americas | ER 4C 416S PIN PLUG RTANG - Bulk (Alt: CAN CA3108F14S-2P) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 334 Factory Stock |
|
RFQ | ||
DISTI #
695-CA3108F14S2P
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#16S PIN PLUG RTANG | 0 |
|
$69.4100 / $86.1300 | Order Now | |
DISTI #
20696393
|
Verical | Conn Circular PIN 4 POS Crimp RA Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 591 |
|
$22.6351 / $33.1821 | Buy Now | |
DISTI #
38902308
|
Verical | Conn Circular PIN 4 POS Crimp RA Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 314 |
|
$53.4582 / $61.9436 | Buy Now | |
DISTI #
CA3108F14S-2P
|
PEI Genesis | ER 4C 4#16S PIN PLUG RTANG | 0 |
|
Buy Now |
CAD Models for CA3108F14S-2P by ITT Interconnect Solutions
Part Data Attributes for CA3108F14S-2P by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
4 Days
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
4
|
Contact Sizes
|
16S
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14S
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|