Part Details for CA3108F14S-2PB by ITT Interconnect Solutions
Overview of CA3108F14S-2PB by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3108F14S-2PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA3108F14S-2PB-ND
|
DigiKey | CONN PLUG MALE 4P SILV SLDR CUP Min Qty: 1 MARKETPLACE PRODUCT |
591 In Stock |
|
$31.8000 / $42.0500 | Buy Now |
DISTI #
ICA3108F14S-2PB-ND
|
DigiKey | CONN PLUG MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
178 In Stock |
|
$19.0100 / $41.2000 | Buy Now |
DISTI #
695-CA3108F14S-2PB
|
Mouser Electronics | Circular MIL Spec Connector CB 4C 4#16S PIN PLUG RTANG | 0 |
|
$56.9000 / $70.6100 | Order Now |
DISTI #
20696395
|
Verical | Conn Circular PIN 4 POS Crimp RA Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 591 |
|
$23.9216 / $35.0672 | Buy Now |
DISTI #
37216349
|
Verical | Conn Circular PIN 4 POS Crimp RA Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 178 |
|
$29.2608 / $60.5015 | Buy Now |
DISTI #
CA3108F14S-2PB
|
PEI Genesis | CB 4C 4#16S PIN PLUG RTANG Min Qty: 1 | 296 |
|
$16.7900 / $36.3800 | Buy Now |