Part Details for CA3108F20-33S-B-01-A176-A240-F0 by ITT Interconnect Solutions
Overview of CA3108F20-33S-B-01-A176-A240-F0 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3108F20-33S-B-01-A176-A240-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3108F20-33S-B-01
|
Avnet Americas | - Bulk (Alt: CA3108F20-33S-B-01) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$52.8500 / $85.3220 | Buy Now |
DISTI #
965-CF233SB117624F
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$63.8000 | Order Now |
Part Details for CA3108F20-33S-B-01-A176-A240-F0
CA3108F20-33S-B-01-A176-A240-F0 CAD Models
CA3108F20-33S-B-01-A176-A240-F0 Part Data Attributes
|
CA3108F20-33S-B-01-A176-A240-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108F20-33S-B-01-A176-A240-F0
ITT Interconnect Solutions
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 11 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | YES | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |