There are no models available for this part yet.
Overview of CA3108F24-28SF80F0 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3108F24-28SF80F0 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CA3108F24-28SF80F0-ND
|
DigiKey | ER 24C 24#16 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
387 In Stock |
|
$58.7500 / $97.9100 | Buy Now | |
DISTI #
695-28SF80F0
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 SKT PLUG | 0 |
|
$87.0200 / $102.0200 | Order Now | |
DISTI #
38274088
|
Verical | Conn Circular SKT 24 POS Solder RA Cable Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$53.3903 / $68.9228 | Buy Now | |
DISTI #
CA3108F24-28SF80F0
|
TTI | Circular MIL Spec Connector ER 24C 24#16 SKT PLUG Min Qty: 1 Package Multiple: 1 |
Americas - 84 In Stock |
|
$57.6000 / $90.3600 | Buy Now | |
DISTI #
CA3108F24-28SF80F0
|
PEI Genesis | ER 24C 24#16 SKT PLUG RTANG | 0 |
|
Buy Now |