Part Details for CA3108R18-9PF80 by ITT Interconnect Solutions
Overview of CA3108R18-9PF80 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for CA3108R18-9PF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3108R18-9P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Crimp RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: CA3108R18-9P-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3108R18-9P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Crimp RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: CA3108R18-9P-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3108R18-9PF
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Crimp RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: CAN CA3108R18-9PF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.6663 / $122.3461 | Buy Now |
DISTI #
695-CA3108R18-9PF80
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 5#16 2#12 PIN PLUG RTANG | 0 |
|
$79.8700 / $99.1100 | Order Now |
DISTI #
CA3108R18-9P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Crimp RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: CA3108R18-9P-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3108R18-9P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Crimp RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: CA3108R18-9P-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3108R18-9PF
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Crimp RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: CAN CA3108R18-9PF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.6663 / $122.3461 | Buy Now |
DISTI #
1998157
|
element14 Asia-Pacific | CIRCULAR, SIZE 18, 7WAYS, PIN RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$84.2940 / $104.6055 | Buy Now |
DISTI #
1998157
|
Farnell | CIRCULAR, SIZE 18, 7WAYS, PIN RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$154.2972 | Buy Now |
Part Details for CA3108R18-9PF80
CA3108R18-9PF80 CAD Models
CA3108R18-9PF80 Part Data Attributes:
|
CA3108R18-9PF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108R18-9PF80
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Clamp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Quantities | 5,2 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |