Part Details for CA3183AE by Intersil Corporation
Overview of CA3183AE by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3183AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, Array, Independent, DIP | 10 |
|
$6.0000 / $12.0000 | Buy Now |
|
ComSIT USA | Transistor RoHS: Not Compliant | Europe - 75 |
|
RFQ |
Part Details for CA3183AE
CA3183AE CAD Models
CA3183AE Part Data Attributes
|
CA3183AE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3183AE
Intersil Corporation
5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MS-001BB, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.075 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 5 ELEMENTS | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | MS-001BB | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Elements | 5 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CA3183AE
This table gives cross-reference parts and alternative options found for CA3183AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3183AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3183E | 5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MS-001-BB, MS-001BB, 16 PIN | Intersil Corporation | CA3183AE vs CA3183E |