Part Details for CA32C12504GNR by CTS Corporation
Overview of CA32C12504GNR by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA32C12504GNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA32C12504GNR
|
Avnet Americas | - Tape and Reel (Alt: CA32C12504GNR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.9324 / $2.2620 | Buy Now |
DISTI #
774-CA32C12504GNR
|
Mouser Electronics | Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 125.0000MHz, +2.5V, Stab 30ppm, -40 C/+105 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$1.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8600 / $5.0900 | Buy Now |
Part Details for CA32C12504GNR
CA32C12504GNR CAD Models
CA32C12504GNR Part Data Attributes
|
CA32C12504GNR
CTS Corporation
Buy Now
|
Compare Parts:
CA32C12504GNR
CTS Corporation
|
Samacsys Manufacturer | CTS |