There are no models available for this part yet.
Overview of CA32C2002NLR by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CA32C2002NLR by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110-CA32C2002NLR-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ HCMOS TTL Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4321 | Buy Now | |
DISTI #
CA32C2002NLR
|
Avnet Americas | - Tape and Reel (Alt: CA32C2002NLR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7598 / $1.4979 | Buy Now | |
DISTI #
774-CA32C2002NLR
|
Mouser Electronics | Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 20.0000MHz, +3.3V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$1.4000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $3.3700 | Buy Now |