Part Details for CA32C4003GMR by CTS Corporation
Overview of CA32C4003GMR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA32C4003GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CA32C4003GMRTR-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ HCMOS TTL Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2952 | Buy Now |
DISTI #
CA32C4003GMR
|
Avnet Americas | - Tape and Reel (Alt: CA32C4003GMR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6347 / $1.3832 | Buy Now |
DISTI #
774-CA32C4003GMR
|
Mouser Electronics | Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 40.0000MHz, +1.8V, Stab 50ppm, -40 C/+105 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$1.2400 / $1.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $3.1100 | Buy Now |
DISTI #
CA32C4003GMR
|
Avnet Americas | - Tape and Reel (Alt: CA32C4003GMR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6347 / $1.3832 | Buy Now |