Part Details for CA3306P10I0-NH by Cvilux Corporation
Overview of CA3306P10I0-NH by Cvilux Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3306P10I0-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CA3306P10I0-NH-ND
|
DigiKey | 1.27MM (.050) FEMALE IDC TYPE CO Min Qty: 1 Lead time: 13 Weeks Container: Tube |
83 In Stock |
|
$0.4780 / $0.6300 | Buy Now |
DISTI #
CA3306P10I0-NH
|
Avnet Americas | HF, 06P, Tin Plated, Nature - Rail/Tube (Alt: CA3306P10I0-NH) RoHS: Compliant Min Qty: 2052 Package Multiple: 114 Container: Tube | 0 |
|
$0.2985 / $0.4477 | Buy Now |
Part Details for CA3306P10I0-NH
CA3306P10I0-NH CAD Models
CA3306P10I0-NH Part Data Attributes
|
CA3306P10I0-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3306P10I0-NH
Cvilux Corporation
Board Connector, 6 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Natural Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.276 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.349 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | .973 N |
Alternate Parts for CA3306P10I0-NH
This table gives cross-reference parts and alternative options found for CA3306P10I0-NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3306P10I0-NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10118085-102A26LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, | Amphenol Communications Solutions | CA3306P10I0-NH vs 10118085-102A26LF |
YW500-06C | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.157 inch Pitch, Solder Kinked Leads Terminal, Receptacle | YEONHO Electronics Co Ltd | CA3306P10I0-NH vs YW500-06C |
8813-060-170L | Board Connector, 62 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Receptacle | KEL Corporation | CA3306P10I0-NH vs 8813-060-170L |
MPH-06-H-T | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator | Adam Technologies Inc | CA3306P10I0-NH vs MPH-06-H-T |
CA3006P13I0 | Board Connector, 6 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle, | Cvilux Corporation | CA3306P10I0-NH vs CA3006P13I0 |
10118085-101-26LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Amphenol FCi | CA3306P10I0-NH vs 10118085-101-26LF |
10118085-102A26LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Amphenol FCi | CA3306P10I0-NH vs 10118085-102A26LF |
10118085-102-26LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, | Amphenol Communications Solutions | CA3306P10I0-NH vs 10118085-102-26LF |
10118085-102-26LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Amphenol FCi | CA3306P10I0-NH vs 10118085-102-26LF |
10118085-101A26LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, | Amphenol Communications Solutions | CA3306P10I0-NH vs 10118085-101A26LF |