CA3510M10RP-NH
Description: Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle,

Overview of CA3510M10RP-NH by Cvilux Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for CA3510M10RP-NH by Cvilux Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2987-CA3510M10RP-NHCT-ND
DigiKey 1.27MM (.050) MALE VERTICAL SMT Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.5500
  • 10 $0.4210
  • 100 $0.3221
  • 2,400 $0.2275
$0.2275 / $0.5500 Buy Now
DISTI # CA3510M10RP-NH
Avnet Americas HF, 10P, SMT, Matte Tin, Nature, With Peg - Tape and Reel (Alt: CA3510M10RP-NH) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Container: Reel 0
  • 2,400 $0.5432
  • 3,600 $0.5131
  • 6,000 $0.4829
  • 12,000 $0.4527
  • 24,000 $0.3622
$0.3622 / $0.5432 Buy Now

CAD Models for CA3510M10RP-NH by Cvilux Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA3510M10RP-NH by Cvilux Corporation

CA3510M10RP-NH
Cvilux Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CVILUX CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.197 inch
Body Depth
0.291 inch
Body Length
0.65 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
SN ON NI
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
BLADE PIN-SKT
Dielectric Withstanding Voltage
750VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
PLASTIC
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
6 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.2 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. CA3510M10RP-NH
    Cvilux Corporation
    Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle,
    VS

Related Parts for CA3510M10RP-NH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA3510M10RP-NH by Cvilux Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA3510M10RP-NH by Cvilux Corporation

Select Manufacturer
Which Manufacturer of CA3510M10RP-NH would you like to use for your alert(s)?
  • Please alert me when CA3510M10RP-NH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA3510M10RP-NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA3510M10RP-NH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA3510M10RP-NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA3510M10RP-NH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA3510M10RP-NH by Cvilux Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: