Part Details for CA3KN40FD by Schneider Electric
Overview of CA3KN40FD by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3KN40FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H6443
|
Newark | Control Relay 600Vac 10Amp Iec Options Rohs Compliant: Yes |Schneider Electric CA3KN40FD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0700 / $50.3800 | Buy Now |
DISTI #
4008-CA3KN40FD-ND
|
DigiKey | K CONTROL RELAY 4NO 110VDC COIL Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$61.2800 | Buy Now |
DISTI #
72257124
|
RS | CONTROL RELAY 600VAC 10AMP IEC +OPTIONS | Schneider Electric CA3KN40FD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$61.8900 | RFQ |
DISTI #
CA3KN40FD
|
TME | Contactor: 4-pole, NO x4, 110VDC, 10A, TeSys D, screw terminals Min Qty: 1 | 4 |
|
$34.2100 / $40.3100 | Buy Now |