Part Details for CA3SK11BD by Schneider Electric
Overview of CA3SK11BD by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CA3SK11BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M4960
|
Newark | Contactor, Spst-No/Nc, 24Vdc, 2P, Din, Load Current Inductive:-, Relay Mounting:Din Rail, Panel, Operating Voltage:690V, Contact Configuration:Spst-No, Spst-Nc, No. Of Poles:2 Pole, Switching Power Ac3:-, Switching Current Ac1:- Rohs Compliant: Yes |Schneider Electric CA3SK11BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5200 / $52.1800 | Buy Now |
DISTI #
4008-CA3SK11BD-ND
|
DigiKey | RELAY Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$63.4800 | Buy Now |
DISTI #
70379056
|
RS | Mini Control Relay 1 NO+1 NC,24 VDC,10A, TeSys SK Series | Schneider Electric CA3SK11BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$74.9800 / $93.7200 | Buy Now |
DISTI #
CA3SK11BD
|
TME | Contactor: 2-pole, NC + NO, 24VDC, 10A, TeSys D, screw terminals Min Qty: 1 | 12 |
|
$48.0600 / $56.6400 | Buy Now |
DISTI #
2579215
|
element14 Asia-Pacific | CONTACTOR, SPST-NO/NC, 24V, DINRAIL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$66.8501 / $81.2247 | Buy Now |
DISTI #
2579215
|
Farnell | CONTACTOR, SPST-NO/NC, 24V, DINRAIL RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$63.2638 / $70.2833 | Buy Now |