Part Details for CA402/10S by Altech Corporation
Overview of CA402/10S by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for CA402/10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-CA402/10S-ND
|
DigiKey | END STOP 35MM DIN RAIL Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8080 | Buy Now |
DISTI #
845-CA402/10S
|
Mouser Electronics | Terminal Block Tools & Accessories End Stop 35mm DIN Rail | 4 |
|
$0.7830 / $1.5400 | Buy Now |
DISTI #
71976495
|
RS | Accessory, End Stop 35mm DIN Rail, Steel,10 Pieces Bulk | Altech Corp CA402/10S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$0.5130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5320 / $0.7880 | Buy Now |
DISTI #
10112302
|
TestEquity LLC | Altech CA402/10S End Stop 35mm DIN Rail steel, 10pcs | 0 |
|
$0.7700 | Buy Now |
Part Details for CA402/10S
CA402/10S CAD Models
CA402/10S Part Data Attributes
|
CA402/10S
Altech Corporation
Buy Now
|
Compare Parts:
CA402/10S
Altech Corporation
|
Samacsys Manufacturer | Altech |