Part Details for CA4624-000 by TE Connectivity
Overview of CA4624-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA4624-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA4624-000
|
Avnet Americas | High Performance Cable 6Conductors 28AWG Silver Plated Copper White 600V - Trays (Alt: CA4624-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$14.2700 / $41.9000 | Buy Now | |
DISTI #
000000000005382886
|
Sager | Multi-Conductor Cables 55/P2364-28-MSL6-9CS3173 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$14.2700 / $41.9000 | Buy Now |