Part Details for CA50C2405IMT by CTS Corporation
Overview of CA50C2405IMT by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CA50C2405IMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA50C2405IMT-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ HCMOS TTL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2125 | Buy Now |
DISTI #
CA50C2405IMT
|
Avnet Americas | Automotive Grade Clock Oscillator 24MHz 25ppm 1.8VDC HCMOS 4-Pin Surface Mount Automotive T/R - Tape and Reel (Alt: CA50C2405IMT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9804 / $1.1476 | Buy Now |
DISTI #
774-CA50C2405IMT
|
Mouser Electronics | Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 24.0000MHz, +1.8V, Stab 25ppm, -40 C/+85 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$1.0300 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9680 / $1.0860 | Buy Now |
DISTI #
CA50C2405IMT
|
Avnet Abacus | - Tape and Reel (Alt: CA50C2405IMT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CA50C2405IMT
CA50C2405IMT CAD Models
CA50C2405IMT Part Data Attributes
|
CA50C2405IMT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CA50C2405IMT
CTS Corporation
HCMOS Output Clock Oscillator, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 5 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HCMOS | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for CA50C2405IMT
This table gives cross-reference parts and alternative options found for CA50C2405IMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA50C2405IMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FO3HSKDM24.0-T2 | XTAL OSC 24.000MHZ HCMOS SMD | Abracon Corporation | CA50C2405IMT vs FO3HSKDM24.0-T2 |
CA25C2405IMR | HCMOS Output Clock Oscillator, 24MHz Nom, | CTS Corporation | CA50C2405IMT vs CA25C2405IMR |
FO2HSKDM24.0-T3 | HCMOS Output Clock Oscillator, 24MHz Nom, | Abracon Corporation | CA50C2405IMT vs FO2HSKDM24.0-T3 |
FO2HSKDM24.0-T1 | HCMOS Output Clock Oscillator, 24MHz Nom, | Abracon Corporation | CA50C2405IMT vs FO2HSKDM24.0-T1 |
FO3HSKDM24.0-T1 | XTAL OSC 24.000MHZ HCMOS SMD | Abracon Corporation | CA50C2405IMT vs FO3HSKDM24.0-T1 |