Part Details for CA50P13307HLT by CTS Corporation
Overview of CA50P13307HLT by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA50P13307HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA50P13307HLT
|
Avnet Americas | - Tape and Reel (Alt: CA50P13307HLT) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CA50P13307HLT
|
Mouser Electronics | Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] LVPECL Clock, 133.0000MHz, +3.3V, Stab 150ppm, -40 C/+125 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$4.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1300 / $11.3200 | Buy Now |