Part Details for CA50P15005INR by CTS Corporation
Overview of CA50P15005INR by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA50P15005INR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CA50P15005INRTR-ND
|
DigiKey | 5.0mmx3.2mm Surface Mount Automo Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2041 | Buy Now |
DISTI #
CA50P15005INR
|
Avnet Americas | SMD Clock Oscillator 150MHz 2.5Vdc 6-Pin CSMD T/R - Tape and Reel (Alt: CA50P15005INR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.5800 / $5.0283 | Buy Now |
DISTI #
774-CA50P15005INR
|
Mouser Electronics | Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] LVPECL Clock, 150.0000MHz, +2.5V, Stab 25ppm, -40 C/+85 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$4.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$4.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2600 / $11.9900 | Buy Now |