Part Details for CA56-11EWA by Kingbright
Overview of CA56-11EWA by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA56-11EWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA56-11EWA-ND
|
DigiKey | DISP 7SEG 0.56" QUAD RED 36DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-CA56-11EWA
|
Mouser Electronics | LED Displays & Accessories Quad Red 625nm Common Anode RoHS: Compliant | 66 |
|
$3.7200 / $6.8200 | Buy Now |
DISTI #
CA56-11EWA
|
TTI | LED Displays & Accessories Quad Red 625nm Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
CA56-11EWA
|
TME | Display: LED, 7-segment, 14mm, 0.56", No.char: 4, red, 1.9÷6.4mcd Min Qty: 1 | 0 |
|
$3.0200 / $3.6900 | RFQ |
DISTI #
000000000000997734
|
Sager | LED Displays & Accessories Quad Red 625nm Common Anode | 0 |
|
Buy Now |
Part Details for CA56-11EWA
CA56-11EWA CAD Models
CA56-11EWA Part Data Attributes
|
CA56-11EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
CA56-11EWA
Kingbright
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 14.2mm, ROHS COMPLIANT PACKAGE-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-36 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 625 nm |