CA56-11SYKWA
Kingbright
Description: 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 14.2mm, ROHS COMPLIANT PACKAGE-36

Overview of CA56-11SYKWA by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for CA56-11SYKWA by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # CA56-11SYKWA-ND
DigiKey DISP 7SEG 0.56" QUAD YLW 36DIP Lead time: 8 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # 604-CA56-11SYKWA
Mouser Electronics LED Displays & Accessories .56" 4-DIGIT YEL LED DISPLAY RoHS: Compliant 0
  • 1 $5.9400
  • 10 $4.2000
  • 100 $3.4400
  • 500 $2.9000
  • 1,000 $2.8600
$2.8600 / $5.9400 Order Now
DISTI # 000000000004087849
Sager LED Displays & Accessories .56 4-DIGIT YEL LED DISPLAY 0
Buy Now

CAD Models for CA56-11SYKWA by Kingbright
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CA56-11SYKWA by Kingbright

CA56-11SYKWA
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-36
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Color
SUPER BRIGHT YELLOW
Color@Wavelength
yellow
Configuration
COMMON ANODE, 4 DIGITS WITH DECIMAL POINT
Display Height
14.2 mm
Forward Current-Max
0.03 A
Number of Functions
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
CLOCK LED DISPLAY
Want to compare parts?
  1. CA56-11SYKWA
    Kingbright
    7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 14.2mm, ROHS COMPLIANT PACKAGE-36
    VS

Alternate Parts for CA56-11SYKWA

This table gives cross-reference parts and alternative options found for CA56-11SYKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA56-11SYKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CA25-11SYKWA 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 6.2mm, ROHS COMPLIANT PACKAGE-36 Kingbright CA56-11SYKWA vs CA25-11SYKWA
CC56-11SYKWA 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 14.2mm, ROHS COMPLIANT PACKAGE-36 Kingbright CA56-11SYKWA vs CC56-11SYKWA

Related Parts for CA56-11SYKWA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA56-11SYKWA by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA56-11SYKWA by Kingbright

Select Manufacturer
Which Manufacturer of CA56-11SYKWA would you like to use for your alert(s)?
  • Please alert me when CA56-11SYKWA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA56-11SYKWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA56-11SYKWA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA56-11SYKWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA56-11SYKWA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA56-11SYKWA by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: