Part Details for CA5815C by Motorola Mobility LLC
Overview of CA5815C by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA5815C
CA5815C CAD Models
CA5815C Part Data Attributes
|
CA5815C
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
CA5815C
Motorola Mobility LLC
10 MHz - 1000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 18 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 760 mA | |
Technology | HYBRID | |
VSWR-Max | 2.6 |
Alternate Parts for CA5815C
This table gives cross-reference parts and alternative options found for CA5815C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA5815C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA5815 | Wide Band Medium Power Amplifier, 10MHz Min, 1000MHz Max, Hybrid, | Motorola Semiconductor Products | CA5815C vs CA5815 |
CA5815C | Wide Band Medium Power Amplifier, 10MHz Min, 1000MHz Max, Hybrid, | Motorola Semiconductor Products | CA5815C vs CA5815C |
CA5815 | 10 MHz - 1000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Motorola Mobility LLC | CA5815C vs CA5815 |