Part Details for CA6-B0-46-640-22A-E by Carling Technologies
Overview of CA6-B0-46-640-22A-E by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70002SEHEVAL2Z | Renesas Electronics Corporation | Rad Hard and SEE Hard 22A Synchronous Buck Regulator with Current Sharing Evaluation Board | |
ISL70002SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing |
Price & Stock for CA6-B0-46-640-22A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CA6-B0-46-640-22A-E-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$564.3900 | Buy Now |
DISTI #
691-CA6B04664022AE
|
Mouser Electronics | Circuit Breakers CA6B04664022AE RoHS: Compliant | 0 |
|
$438.1500 / $473.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$237.9200 / $417.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$237.9200 / $417.6500 | Buy Now |
Part Details for CA6-B0-46-640-22A-E
CA6-B0-46-640-22A-E CAD Models
CA6-B0-46-640-22A-E Part Data Attributes
|
CA6-B0-46-640-22A-E
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CA6-B0-46-640-22A-E
Carling Technologies
Magnetic Circuit Breaker, 6 Pole(s), 40A, 250VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |