Part Details for CA62803PP07990 by Switchcraft Conxall
Overview of CA62803PP07990 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA62803PP07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK2097
|
Newark | Cable Assy, 2P Cir R/A Plug-Free End/79", Connector To Connector:Circular Plug To Free End, No. Of Positions:3Positions, Cable Length - Imperial:79", Cable Length - Metric:2M, Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA62803PP07990 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$14.5200 | Buy Now |
DISTI #
468-CA62803PP07990-ND
|
DigiKey | CBL CIRC 3POS MALE 6.58' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
24 In Stock |
|
$17.2079 / $21.9500 | Buy Now |
DISTI #
502-CA62803PP07990
|
Mouser Electronics | Specialized Cables Mini-Con-X Insta-Click 3#20 Pin Straight 79" RoHS: Compliant | 25 |
|
$16.9200 / $21.9500 | Buy Now |
DISTI #
73547485
|
RS | Cable Assebmly, Mini Con X Insta Click 3-20 Pin Straight 79 inch | Conxall CA62803PP07990 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8500 / $27.4100 | RFQ |
DISTI #
CXACA62803PP07990
|
Heilind Electronics | 3#20 PIN,STRT CON,SNGL END,2M MLDD CBL ASY,MINICON-X | Americas - 18 in Stock |
|
$19.9032 / $20.9153 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4100 / $21.7200 | Buy Now |
DISTI #
CA62803PP07990
|
TTI | Specialized Cables Mini-Con-X Insta-Click 3#20 Pin Straight 79" RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$16.6600 / $21.7300 | Buy Now |
DISTI #
CXACA62803PP07990
|
Interstate Connecting Components | 3#20 PIN,STRT CON,SNGL END,2M MLDD CBL ASY,MINICON-X | 6 |
|
$19.9032 / $20.9153 | Buy Now |
DISTI #
000000000006374870
|
Sager | Specialized Cables Mini-Con-X Insta-Click 3#20 Pin Straight 79 Min Qty: 1 | 0 |
|
$15.6700 / $18.0800 | Buy Now |