Part Details for CA63804S07990 by Switchcraft Conxall
Overview of CA63804S07990 by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA63804S07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK8279
|
Newark | Cable Assy, 4P Cir Rcpt-Free End, 2M, Connector To Connector:Circular Receptacle To Free End, No. Of Positions:4Positions, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:Mini-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CA63804S07990 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$15.0400 | Buy Now |
DISTI #
468-CA63804S07990-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 6' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
47 In Stock |
|
$21.1812 / $25.2800 | Buy Now |
DISTI #
502-CA63804S07990
|
Mouser Electronics | Specialized Cables MI 04P #16 SKT VT RoHS: Compliant | 0 |
|
$21.1800 | Order Now |
DISTI #
73190252
|
RS | Mini-Con-X, 2-Meter Cable, 4 Pin Female, Blunt Cut, Straight | Switchcraft CA63804S07990 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8800 | RFQ |
DISTI #
CXACA63804S07990
|
Heilind Electronics | 4 PIN #16 FEM CBL ASY,2.0M, STRT, MINICON-X,MLDD,SINGL END | Americas - 18 in Stock |
|
$24.5161 / $24.9181 | Buy Now |
|
Onlinecomponents.com | Cable Assembly - Mini-Con-X to Bare Wires - 4 Contact #16 Socket Straight - 79" Long RoHS: Compliant | 0 |
|
$18.8700 / $39.5200 | Buy Now |
DISTI #
61255310
|
Verical | Cable Assembly Circular Assembled Circular 2m 16AWG Circular 4 POS F Micro-Con-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 25 |
|
$12.4200 | Buy Now |
DISTI #
79925888
|
Verical | Cable Assembly Circular Assembled Circular 2m 16AWG Circular 4 POS F Micro-Con-X RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 22 |
|
$18.8662 / $20.7183 | Buy Now |
DISTI #
CA63804S07990
|
TTI | Specialized Cables MI 04P #16 SKT VT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$21.1800 / $25.2800 | Buy Now |
DISTI #
CXACA63804S07990
|
Interstate Connecting Components | 4 PIN #16 FEM CBL ASY,2.0M, STRT, MINICON-X,MLDD,SINGL END | 6 |
|
$24.5161 / $24.9181 | Buy Now |
Part Details for CA63804S07990
CA63804S07990 CAD Models
CA63804S07990 Part Data Attributes
|
CA63804S07990
Switchcraft Conxall
Buy Now
|
Compare Parts:
CA63804S07990
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |