Part Details for CA63805SP07990 by Switchcraft Conxall
Overview of CA63805SP07990 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA63805SP07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK2112
|
Newark | Cable Assy, 2P Cir R/A Plug-Free End/79", Connector To Connector:Circular Receptacle To Free End, No. Of Positions:5Positions, Cable Length - Imperial:79", Cable Length - Metric:2M, Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA63805SP07990 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6100 / $31.4300 | Buy Now |
DISTI #
468-CA63805SP07990-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 6.58' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25 In Stock |
|
$26.3903 / $33.6700 | Buy Now |
DISTI #
502-CA63805SP07990
|
Mouser Electronics | Specialized Cables Mini-Con-X Insta-Click 5#16 Socket Straight 79" RoHS: Compliant | 25 |
|
$25.5800 / $33.6700 | Buy Now |
DISTI #
73547515
|
RS | Cable Assebmly, Mini Con X Insta Click 5-16 Socket Straight 79 inch | Conxall CA63805SP07990 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9200 / $42.0600 | RFQ |
DISTI #
CXACA63805SP07990
|
Heilind Electronics | 5#16 SKT,STRT CON,SNGL END,2M MLDD CBL ASY,MINICON-X | Americas - 18 in Stock |
|
$30.5323 / $32.0848 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.8600 / $32.6400 | Buy Now |
DISTI #
CA63805SP07990
|
TTI | Specialized Cables Mini-Con-X Insta-Click 5#16 Socket Straight 79" RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$24.8300 / $27.9200 | Buy Now |
DISTI #
CXACA63805SP07990
|
Interstate Connecting Components | 5#16 SKT,STRT CON,SNGL END,2M MLDD CBL ASY,MINICON-X | 6 |
|
$30.5323 / $32.0848 | Buy Now |
DISTI #
000000000006374885
|
Sager | Specialized Cables Mini-Con-X Insta-Click 5#16 Socket Straight 79 Min Qty: 1 | 0 |
|
$24.0300 / $27.7200 | Buy Now |