CA70C1475INT
CTS Corporation
Description: HCMOS Output Clock Oscillator, 14.7456MHz Nom,

Overview of CA70C1475INT by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CA70C1475INT by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CA70C1475INT-ND
DigiKey XTAL OSC XO 14.7456MHZ HCMOS TTL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.2125
$1.2125 Buy Now
DISTI # CA70C1475INT
Avnet Americas Automotive Grade Clock Oscillator 14.7456MHz 25ppm 2.5VDC HCMOS 4-Pin Surface Mount Automotive T/R - Tape and Reel (Alt: CA70C1475INT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.1476
  • 2,000 $1.1324
  • 4,000 $1.0792
  • 6,000 $1.0488
  • 8,000 $1.0260
  • 10,000 $1.0032
  • 100,000 $0.9804
$0.9804 / $1.1476 Buy Now
DISTI # 774-CA70C1475INT
Mouser Electronics Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 14.7456MHz, +2.5V, Stab 25ppm, -40 C/+85 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant 0
  • 1,000 $1.0700
  • 3,000 $1.0700
  • 5,000 $1.0300
$1.0300 / $1.0700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 1,000 $0.9500
$0.9500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $1.1020
  • 3,000 $1.0700
  • 5,000 $1.0260
  • 8,000 $1.0110
  • 10,000 $0.9950
  • 15,000 $0.9810
$0.9810 / $1.1020 Buy Now
DISTI # CA70C1475INT
Avnet Abacus - Tape and Reel (Alt: CA70C1475INT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CA70C1475INT by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA70C1475INT by CTS Corporation

CA70C1475INT
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
14.7456 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Output Low Current-Max
4 mA
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 1.4mm
Rise Time-Max
5 ns
Screening Level
AEC-Q200
Supply Current-Max
30 mA
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Technology
HCMOS
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. CA70C1475INT
    CTS Corporation
    HCMOS Output Clock Oscillator, 14.7456MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA70C1475INT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA70C1475INT by CTS Corporation

Select Manufacturer
Which Manufacturer of CA70C1475INT would you like to use for your alert(s)?
  • Please alert me when CA70C1475INT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA70C1475INT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA70C1475INT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA70C1475INT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA70C1475INT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA70C1475INT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: